
2-channel, unidirectional EMI/RFI filter for board mounting. Features a low-pass RC circuit with 47pF capacitance, providing -28dB attenuation at 80MHz. Operates across a 30 to 1000 MHz frequency range with ESD protection up to a 6.8V clamping voltage. Housed in a compact SOT-323 surface-mount package with gull wing termination, this lead-free component is RoHS compliant.
Stmicroelectronics USBUF01W6 technical specifications.
| Attenuation Value | -28dB |
| Bandwidth | 80MHz |
| Capacitance | 47pF |
| Package/Case | SOT-323 |
| Clamping Voltage | 6.8V |
| Depth | 2.2mm |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Operating Frequency | 30 to 1000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBUF |
| Termination | Gull Wing |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics USBUF01W6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
