
Texas Instruments USBN9604-28M technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 40mA |
| USB Standard | USB 1.1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments USBN9604-28M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
