
Texas Instruments USBN9603-28M technical specifications.
| Bandwidth | 24MHz |
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 18 |
| Number of Ports | 2 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| USB Standard | USB 1.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments USBN9603-28M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
