Amphenol USBFTVX2SA2N05A technical specifications.
| Color | Black |
| Gender | Female |
| RoHS Compliant | No |
| Series | USBF TVX |
| Shielding | Shielded |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol USBFTVX2SA2N05A to view detailed technical specifications.
No datasheet is available for this part.