Amphenol USBFTVKEY6A4096NCAP technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mounting Style | PLUG |
| Packaging | Bag |
| Polarization | A |
| Radiation Hardening | No |
| Series | USBF TV |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTVKEY6A4096NCAP to view detailed technical specifications.
No datasheet is available for this part.