Amphenol USBFTVKEY6A4096G technical specifications.
| Color | Green |
| Current Rating | 500mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Min Operating Temperature | -40°C |
| Polarization | A |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTVKEY6A4096G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.