Amphenol USBFTV2SA2G10A technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Series | USBF TV |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBFTV2SA2G10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.