Amphenol USBFTV C6N technical specifications.
| Type | Plug Cap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol USBFTV C6N to view detailed technical specifications.
No datasheet is available for this part.