The USB5533B-5000JZXTR is a QFN-64 packaged USB 3.0 controller from Microchip, supporting data rates of up to 5Gbps. It operates over a temperature range of 0 to 85°C and is compliant with RoHS regulations. The device is available in a tape and reel packaging format with 3000 units per package. It features three ports and is designed for use in a variety of applications.
Microchip USB5533B-5000JZXTR technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5533B-5000JZXTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.