
The USB5532B-6080JZXTR is a dual-port interface IC from Microchip, supporting SPI, SMBus, and USB interfaces at data rates of up to 5GB/s. Operating within a temperature range of 0°C to 70°C, this QFN-64 packaged IC is suitable for use with a 5V operating supply voltage. The device is RoHS compliant and available in quantities of 3000 units per reel, packaged in tape and reel format. Weighing approximately 0.007277oz, this IC is designed for high-speed interface applications.
Microchip USB5532B-6080JZXTR technical specifications.
| Package/Case | QFN |
| Data Rate | 5GB/s |
| Interface | SPI, SMBus, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.007277oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5532B-6080JZXTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
