
The USB5532B-6080JZX is a dual-UART bridge IC from Microchip, supporting SPI, SMBus, and USB interfaces. It operates at a maximum data rate of 5GB/s and features ESD protection. The device is available in a QFN-64 package, measuring 9.1mm in length and width, and 0.95mm in height. It is designed to operate within a temperature range of 0°C to 70°C and is compliant with AEC-Q100 and RoHS standards.
Microchip USB5532B-6080JZX technical specifications.
| Package/Case | QFN |
| Data Rate | 5GB/s |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | SPI, SMBus, USB |
| Length | 9.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.007277oz |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5532B-6080JZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.