The USB5532B-5000JZXTR is a dual-port USB controller from Microchip, packaged in a QFN-64 package. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device supports data transfer rates of up to 5Gbps and features two ports for USB connectivity.
Microchip USB5532B-5000JZXTR technical specifications.
| Package/Case | QFN |
| Data Rate | 5Gbps |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5532B-5000JZXTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.