
Bi-directional TVS diode for circuit protection, featuring a 3.3V maximum working voltage and 11V maximum clamping voltage. This surface-mount component is housed in a 4-pin SOT-143 (TO-253AA) plastic package with gull-wing leads, measuring 2.87mm (Max) in length and 1.4mm (Max) in width. It offers a maximum leakage current of 200 uA and operates across a temperature range of -55°C to 150°C.
Microchip USB50403CE3/TR7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.87(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 0.94(Max) |
| Seated Plane Height (mm) | 1.14(Max) |
| Pin Pitch (mm) | 2.03(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 3.3V |
| Maximum Clamping Voltage | 11V |
| Maximum Leakage Current | 200uA |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip USB50403CE3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.