Microchip USB4604I-1080HN technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 1mm |
| Interface | I2C, SPI, USB, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB4604I-1080HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
