Amphenol USB3FTV2AG technical specifications.
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | USB3F TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USB3FTV2AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.