
High-speed USB 2.0 interface IC featuring a Flash Media Controller and HUB combo. Supports data rates up to 480Mbps via a serial interface. Operates from a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V and 280mA operating current. Packaged in a 48-pin VQFN EP for surface mounting, this lead-free and RoHS compliant component offers two ports and a maximum operating temperature of 85°C.
Microchip USB2641I-HZH-02 technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Current | 280mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2641I-HZH-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
