Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin SQFN EP
Microchip USB2534i-1080AEN technical specifications.
| Interface Type | Serial |
| Type | Hub Controller |
| USB Speed Type | Low Speed|Full Speed|High Speed |
| USB Transceiver | Yes |
| Protocols Supported | USB 2.0 |
| Maximum Operating Frequency | 24MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | SQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip USB2534i-1080AEN to view detailed technical specifications.
No datasheet is available for this part.