Microchip USB2250-NU-05 technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2250-NU-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
