
Multi-format flash media controller supporting Full Speed and High Speed SD/MMC and MS card formats. Features a USB 2.0 interface with a 35Mbps data rate. Operates at 3.3V with a supply voltage range of 3V to 3.6V. Surface mountable in a 36-pin QFN package (6.15mm x 6.15mm x 0.95mm). Includes serial and I2C interfaces.
Microchip USB2244-AEZG-06 technical specifications.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| Height | 0.95mm |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2244-AEZG-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
