Microchip USB2244-AEZG-05 technical specifications.
| Package/Case | QFN |
| Data Rate | 35Mbps |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 135mA |
| Package Quantity | 4900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2244-AEZG-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
