
The USB1T11AMX is a USB interface IC from Onsemi, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The IC has a data rate of 1.5Mbps and features ESD protection. It is lead free and RoHS compliant, packaged in tape and reel.
Onsemi USB1T11AMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.5Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi USB1T11AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
