CABLE, USB A/USB B PLUG, 13FT; Connector Type A:USB Type A Plug; Connector Type B:USB Type B Plug; USB Standard:USB 2.0; Cable Length - Imperial:12.8ft; Cable Length - Metric:3.9m; Jacket Color:Black; Computer Connector A:USB A Plug ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Black Box USB05-0013 technical specifications.
General
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Black Box USB05-0013 Datasheet
Download the complete datasheet for Black Box USB05-0013 to view detailed technical specifications.