CABLE, USB A/USB B PLUG, 10FT; Connector Type A:USB Type A Plug; Connector Type B:USB Type B Plug; USB Standard:USB 2.0; Cable Length - Imperial:10ft; Cable Length - Metric:3m; Jacket Color:Black; Computer Connector A:USB A Plug ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Black Box USB05-0010 technical specifications.
General
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Black Box USB05-0010 Datasheet
Download the complete datasheet for Black Box USB05-0010 to view detailed technical specifications.