Nichicon USA1C101MCA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon USA1C101MCA to view detailed technical specifications.
No datasheet is available for this part.