Nichicon USA1C100MDA1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 28mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon USA1C100MDA1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.