Nichicon USA0J330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.24% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | SA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USA0J330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.