Nichicon USA0J330MDA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nichicon USA0J330MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.