Nichicon UPL1V151MPH technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| RoHS Compliant | No |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPL1V151MPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.