Nichicon UGB1H3R3KHM technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Leakage Current | 4.95uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UGB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UGB1H3R3KHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.