The Omron V-16-1C26 is a basic and snap action switch with a SPDT configuration and pin plunger actuator style. It has a maximum current rating of 16 amps at 250VAC and a maximum power rating of 372.85 milliwatts. The switch is rated for 100,000 electrical life cycles and has a termination style of quick connect. It can be mounted using screws and has an operating force of 3.92. The operating temperature range is from -25 to 105 degrees Celsius.
Omron V-16-1C26 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron V-16-1C26 to view detailed technical specifications.
No datasheet is available for this part.