Texas Instruments UCC3895QTRG3 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 16.5V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3895QTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.