
Texas Instruments UCC3809DTR-2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3809DTR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
