
Dual-channel gate driver IC featuring 4A peak output current per channel. Operates with a supply voltage range of 4V to 15V, incorporating 5V undervoltage lockout (UVLO). Supports inverting and non-inverting input configurations with an enable function. Offers a propagation delay of 150ns and a fall time of 40ns. Packaged in an 8-pin PDIP for through-hole mounting, with a temperature range of -40°C to 105°C.
Texas Instruments UCC27425P technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 350mW |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27425P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
