
Dual-channel, 3A half-bridge gate driver with 8V UVLO, negative voltage handling, and CMOS inputs. Features 7ns fall time and 50ns propagation delay, operating from an 8V to 17V supply range. Surface mountable in an 8-VSON package (4mm x 4mm x 1mm), this lead-free, RoHS compliant component offers a maximum operating temperature of 140°C.
Texas Instruments UCC27200ADRMT technical specifications.
| Package/Case | VSON |
| Fall Time | 7ns |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Turn-On Delay Time | 7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200ADRMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
