
Texas Instruments UC3901QTR technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 5mA |
| Output Current | -35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | UC3901 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3901QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
