
Stmicroelectronics UC3845N technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Height | 3.3mm |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Duty Cycle | 50% |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | UC3845 |
| Topology | Flyback |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics UC3845N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
