NKK Switches UB204KW035F3JF technical specifications.
| Typical Operating Voltage | 2.1VDC |
| Typical Operating Current | 20mA |
| Light Source | LED |
| Light Source Color | Green |
| Bezel Shape | Square |
| Bezel Color | Black |
| Lens Shape | Square Raised |
| Lens Color | Clear |
| Terminal Type | PC Turret |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 17.4(Square)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB204KW035F3JF to view detailed technical specifications.
No datasheet is available for this part.