NKK Switches UB201KW036B2B technical specifications.
| Typical Operating Voltage | 3.3VDC |
| Typical Operating Current | 15mA |
| Light Source | LED |
| Light Source Color | White |
| Lens Shape | Square Raised |
| Lens Color | Clear |
| Terminal Type | PC Turret |
| Mounting | PC Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches UB201KW036B2B to view detailed technical specifications.
No datasheet is available for this part.