Nichicon UAQ2G560MRD3 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.102inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | LAQ |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2G560MRD3 to view detailed technical specifications.
No datasheet is available for this part.