Nichicon UAQ2G470MHD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UAQ |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2G470MHD6 to view detailed technical specifications.
No datasheet is available for this part.