Nichicon's UAQ2G220MHD6TN is a 22uF aluminum electrolytic capacitor with a 400VDC working voltage and 20% tolerance. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a lifetime of 2000 hours and a maximum ripple current of 145mA. The capacitor is constructed with an aluminum cylindrical can and is suitable for use in a wide range of applications.
Nichicon UAQ2G220MHD6TN technical specifications.
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 145mA |
| Leakage Current | 452@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UAQ2G220MHD6TN to view detailed technical specifications.
No datasheet is available for this part.