Single Color LED, High Efficiency Red, Water Clear,
Single Color LED, Blue, Water Clear, 11 X 1.40 MM, ROHS COMPLIANT PACKAGE-4
Single Color LED, Super Bright Yellow, Water Clear,
Single Color LED, Super Bright Green, Water Clear,
Single Color LED, Blue, Water Clear,
Conn USB 3.0 Type A F 9 POS Solder RA Thru-Hole 9 Terminal 1 Port T/R
9-Contact USB 3.0 Type A Right Angle Through Hole Connector
Stanley Electric UY1111C-TR, 1111C Series Yellow LED, 590 nm 1608, Rectangle Lens SMD package
SINGLE COLOR LED, YELLOW, 11mm, 11 X 1.40 MM, ROHS COMPLIANT PACKAGE-4
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 11mm, 11 X 1.40 MM, ROHS COMPLIANT PACKAGE-4
Single Color LED, Yellow, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
SINGLE COLOR LED, SUPER BRIGHT GREEN, 11mm, 11 X 1.40 MM, ROHS COMPLIANT PACKAGE-4
Telecom and Datacom Connector, 9 Contact(s), Right Angle, Solder Terminal
Single Color LED, Yellow, Water Clear,
Reverse Connector Reverse, Right Angle Copper Alloy
USB 3.0 A TYPE Connector USB3.0 Series A Type, T/H, 9 Pos R/A
Reverse Connector, Right Angle Copper Alloy
USB3.0 Reverse Connector Right Angle 5000 Cycles
DUAL USB2.0 OVER DUAL USB 3.0 A TYPE Connector
UY1111C-TR05