
Texas Instruments UA9636ACDRG4 technical specifications.
| Package/Case | D |
| Data Rate | 7Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA9636A |
| Supply Current | 18mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9636ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.