
Negative linear voltage regulator, fixed -5V output, 500mA output current. Features a 1.1V dropout voltage and a maximum input voltage of -25V. Operates from 0°C to 125°C with a 60dB power supply rejection ratio. Packaged in a TO-220-3 case, this lead-free component is RoHS compliant.
Texas Instruments UA79M05CKCS technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | -25V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA79M05CKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.