
Texas Instruments UA78M10CKTPR technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 4.7mA |
| RoHS Compliant | Yes |
| Series | UA78M10 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M10CKTPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
