
Automotive 5V positive linear voltage regulator, offering a 500mA output current with a 2V dropout voltage. Features a maximum input voltage of 25V and operates across a wide temperature range from -40°C to 125°C. This surface mount component is housed in a 4-pin SOT-223 package, measuring 6.5mm in length, 3.5mm in width, and 1.6mm in height. Supplied on tape and reel, this RoHS compliant integrated circuit is designed for reliable power management.
Texas Instruments UA78M05QDCYRQ1 technical specifications.
| Package/Case | SOT-223-4 |
| Dropout Voltage | 2V |
| Height | 1.6mm |
| Length | 6.5mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UA78M05-Q1 |
| Weight | 0.006632oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78M05QDCYRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.