
Positive fixed linear voltage regulator, 15V output voltage, 100mA maximum output current. Features a 1.7V dropout voltage and 5% accuracy. Operates with a minimum input voltage of 17.5V and a maximum input voltage of 30V. Packaged in an 8-SOIC surface mount case, with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments UA78L15ACD technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 4.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L15ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
