
12V positive fixed output linear voltage regulator, delivering up to 100mA with a 5% output voltage accuracy. Features a 1.7V dropout voltage and a maximum input voltage of 27V, operating from 14.5V to 27V. Housed in a 3-SOT-89 package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C. Ideal for power management applications requiring stable 12V output.
Texas Instruments UA78L12ACPK technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L12ACPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
