12V positive linear voltage regulator, offering a fixed 12V output with a 100mA maximum output current. This integrated circuit features a 1.7V dropout voltage and operates with a maximum input voltage of 27V, requiring a minimum input of 14.5V. Designed for reliability, it boasts a 5% accuracy and functions across a wide temperature range from -40°C to 125°C. Packaged in a TO-92-3 case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments UA78L12ACLPR technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L12ACLPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
