
Positive fixed 12V output linear voltage regulator, delivering up to 100mA output current. Features a 27V maximum input voltage and a 14.5V minimum input voltage. Operates across a temperature range of -40°C to 125°C with 5% accuracy. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments UA78L12ACDRG4 technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA78L12ACDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
